NIC Components NPIS41LS6R8MTRF Inductor shielded SMD NPIS41LS 6.8 µH 0.198 Ω 0.84 A 4500 pc(s)

  • Item no.: 1512187
  • Manufacturer no.: NPIS41LS6R8MTRF
  • EAN: 2050004670875

SMD Indukt.shield  6.8uH ±20% 4x4x1.4

  • Item no.: 1512187
  • Manufacturer no.: NPIS41LS6R8MTRF
  • EAN: 2050004670875

SMD Indukt.shield  6.8uH ±20% 4x4x1.4

Features shielded
Type SMD
Type NPIS41LS
Inductance (L) 6.8 µH
Tolerance ± 20 %
Resistance 0.198 Ω
Nominal current 0.84 A
Length 4 mm
Width 4 mm
Height 1.4 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 4500 pc(s)
Dim (L x W x H) 4 x 4 x 1.4 mm
Type NPIS41LS6R8MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded
Type SMD
Type NPIS41LS
Inductance (L) 6.8 µH
Tolerance ± 20 %
Resistance 0.198 Ω
Nominal current 0.84 A
Length 4 mm
Width 4 mm
Height 1.4 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes