
Sales and shipping:
Number (Package size 5600 pc(s))
Total (€ 0.38 / piece)
€
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS425E
- Inductance (L)
100 µH
- Tolerance ±
20 %
- Resistance
2.5 mΩ
- Nominal current
0.25 A
- Length
4 mm
- Width
4 mm
- Height
2.5 mm
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Content
5600 pc(s)
- Dim
(L x W x H) 4 x 4 x 2.5 mm
- RoHS-compliant
Yes
- Type
NPIS425E101MTRF
Documents & Downloads
Datasheet
Datasheet 1512897 NIC Components NPIS425E101MTRF NPIS425E101MTRF Inductor shielded SMD NPIS425E 100 µH 2.5 mΩ 0.25 A 5600 pc(s)
User & Safety Instructions
User & Safety Instructions 1512897 NIC Components NPIS425E101MTRF NPIS425E101MTRF Inductor shielded SMD NPIS425E 100 µH 2.5 mΩ 0.25 A 5600 pc(s)
Description
Hints
Special order, no right of withdrawal.

