NIC Components NPIS52D470MTRF Inductor shielded SMD NPIS52D 47 µH 0.595 mΩ 0.54 A 3500 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIS52D |
Inductance (L) | 47 µH |
Tolerance ± | 20 % |
Resistance | 0.595 mΩ |
Nominal current | 0.54 A |
Length | 6 mm |
Width | 6 mm |
Height | 2 mm |
Min. temperature | -55 °C |
---|---|
Max. temperature | +125 °C |
Content | 3500 pc(s) |
Dim | (L x W x H) 6 x 6 x 2 mm |
Type | NPIS52D470MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-D
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes