NIC Components NPIS52LS120MTRF Inductor shielded SMD NPIS52LS 12 µH 0.14 Ω 1.4 A 2500 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIS52LS |
Inductance (L) | 12 µH |
Tolerance ± | 20 % |
Resistance | 0.14 Ω |
Nominal current | 1.4 A |
Length | 5 mm |
Width | 5 mm |
Height | 2 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +125 °C |
Content | 2500 pc(s) |
Dim | (L x W x H) 5 x 5 x 2 mm |
Type | NPIS52LS120MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-LS
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes