
Sales and shipping:
Number (Package size 2500 pc(s))
Total (€ 0.15 / piece)
€
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS52LS
- Inductance (L)
75 µH
- Tolerance ±
20 %
- Resistance
0.89 Ω
- Nominal current
0.53 A
- Length
5 mm
- Width
5 mm
- Height
2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
2500 pc(s)
- Dim
(L x W x H) 5 x 5 x 2 mm
- RoHS-compliant
Yes
- Type
NPIS52LS750MTRF
Documents & Downloads
Datasheet
Datasheet 1512309 NIC Components NPIS52LS750MTRF NPIS52LS750MTRF Inductor shielded SMD NPIS52LS 75 µH 0.89 Ω 0.53 A 2500 pc(s)
User & Safety Instructions
User & Safety Instructions 1512309 NIC Components NPIS52LS750MTRF NPIS52LS750MTRF Inductor shielded SMD NPIS52LS 75 µH 0.89 Ω 0.53 A 2500 pc(s)
Description
Hints
Special order, no right of withdrawal.

