NIC Components NPIS53D3R3YTRF Inductor shielded SMD NPIS53D 3.3 µH 0.029 mΩ 2.4 A 2500 pc(s)

  • Item no.: 1513064
  • Manufacturer no.: NPIS53D3R3YTRF
  • EAN: 2050004679618

SMD Induktivit.shield 3.3uH ±30% 6x6x3 

  • Item no.: 1513064
  • Manufacturer no.: NPIS53D3R3YTRF
  • EAN: 2050004679618

SMD Induktivit.shield 3.3uH ±30% 6x6x3 

Features shielded
Type SMD
Type NPIS53D
Inductance (L) 3.3 µH
Tolerance ± 30 %
Resistance 0.029 mΩ
Nominal current 2.4 A
Length 6 mm
Width 6 mm
Height 3 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 2500 pc(s)
Dim (L x W x H) 6 x 6 x 3 mm
Type NPIS53D3R3YTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded
Type SMD
Type NPIS53D
Inductance (L) 3.3 µH
Tolerance ± 30 %
Resistance 0.029 mΩ
Nominal current 2.4 A
Length 6 mm
Width 6 mm
Height 3 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes