
Sales and shipping:
Number (Package size 6000 pc(s))
Total (€ 0.38 / piece)
€
Technical specifications
- Product type
Inductor
- Features
shielded
- Type
SMD
- Type
NPIS612E
- Inductance (L)
3 µH
- Tolerance ±
20 %
- Resistance
0.081 mΩ
- Nominal current
2 A
- Length
6 mm
- Width
6 mm
- Height
1.2 mm
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Content
6000 pc(s)
- Dim
(L x W x H) 6 x 6 x 1.2 mm
- RoHS-compliant
Yes
- Type
NPIS612E3R0YTRF
Documents & Downloads
Datasheet
Datasheet 1513093 NIC Components NPIS612E3R0YTRF NPIS612E3R0YTRF Inductor shielded SMD NPIS612E 3 µH 0.081 mΩ 2 A 6000 pc(s)
User & Safety Instructions
User & Safety Instructions 1513093 NIC Components NPIS612E3R0YTRF NPIS612E3R0YTRF Inductor shielded SMD NPIS612E 3 µH 0.081 mΩ 2 A 6000 pc(s)
Description
Hints
Special order, no right of withdrawal.

