NIC Components NPIS612E3R9YTRF Inductor shielded SMD NPIS612E 3.9 µH 0.1 mΩ 1.7 A 6000 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIS612E |
Inductance (L) | 3.9 µH |
Tolerance ± | 20 % |
Resistance | 0.1 mΩ |
Nominal current | 1.7 A |
Length | 6 mm |
Width | 6 mm |
Height | 1.2 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +105 °C |
Content | 6000 pc(s) |
Dim | (L x W x H) 6 x 6 x 1.2 mm |
Type | NPIS612E3R9YTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-D
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes