NIC Components NPIS625E8R2MTRF Inductor shielded SMD NPIS625E 8.2 µH 0.1 mΩ 1.3 A 6000 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIS625E |
Inductance (L) | 8.2 µH |
Tolerance ± | 20 % |
Resistance | 0.1 mΩ |
Nominal current | 1.3 A |
Length | 6 mm |
Width | 6 mm |
Height | 2.5 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +105 °C |
Content | 6000 pc(s) |
Dim | (L x W x H) 6 x 6 x 2.5 mm |
Type | NPIS625E8R2MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-D
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes