NIC Components NPIS62L150MTRF Inductor shielded SMD 15 µH 0.33 Ω 0.79 A 1000 pc(s)

  • Item no.: 1513128
  • Manufacturer no.: NPIS62L150MTRF
  • EAN: 2050004680256

SMD Induktivit.shield 15uH ±20% 6x6x1.2

  • Item no.: 1513128
  • Manufacturer no.: NPIS62L150MTRF
  • EAN: 2050004680256

SMD Induktivit.shield 15uH ±20% 6x6x1.2

Features shielded
Type SMD
Inductance (L) 15 µH
Tolerance ± 20 %
Resistance 0.33 Ω
Nominal current 0.79 A
Length 6 mm
Width 6 mm
Height 1.2 mm
Min. temperature -25 °C
Max. temperature +120 °C
Content 1000 pc(s)
Dim (L x W x H) 6 x 6 x 1.2 mm
Type NPIS62L150MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded
Type SMD
Inductance (L) 15 µH
Tolerance ± 20 %
Resistance 0.33 Ω
Nominal current 0.79 A
Length 6 mm
Width 6 mm
Height 1.2 mm
Min. temperature -25 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes