NIC Components NPIS64H102MTRF Inductor shielded SMD NPIS64H 1000 µH 9.26 Ω 0.14 A 1000 pc(s)
Technical data
Features | shielded |
---|---|
Type | SMD |
Type | NPIS64H |
Inductance (L) | 1000 µH |
Tolerance ± | 20 % |
Resistance | 9.26 Ω |
Nominal current | 0.14 A |
Length | 12.5 mm |
Width | 12.5 mm |
Height | 10 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +125 °C |
Content | 1000 pc(s) |
Dim | (L x W x H) 12.5 x 12.5 x 10 mm |
Type | NPIS64H102MTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NPIS-H
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes