NIC Components NPIS65L330MTRF Inductor shielded SMD 33 µH 0.145 Ω 1.4 A 1500 pc(s)

  • Item no.: 1513215
  • Manufacturer no.: NPIS65L330MTRF
  • EAN: 2050004681123

Indukt. SMD Shielded  33uH ±20% 6x6x4.5

  • Item no.: 1513215
  • Manufacturer no.: NPIS65L330MTRF
  • EAN: 2050004681123

Indukt. SMD Shielded  33uH ±20% 6x6x4.5

Features shielded
Type SMD
Inductance (L) 33 µH
Tolerance ± 20 %
Resistance 0.145 Ω
Nominal current 1.4 A
Length 6 mm
Width 6 mm
Height 4.5 mm
Min. temperature -25 °C
Max. temperature +120 °C
Content 1500 pc(s)
Dim (L x W x H) 6 x 6 x 4.5 mm
Type NPIS65L330MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded
Type SMD
Inductance (L) 33 µH
Tolerance ± 20 %
Resistance 0.145 Ω
Nominal current 1.4 A
Length 6 mm
Width 6 mm
Height 4.5 mm
Min. temperature -25 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes