NIC Components NPIS65LS560MTRF Inductor shielded SMD NPIS65LS 56 µH 0.221 Ω 1.1 A 1500 pc(s)

  • Item no.: 1511825
  • Manufacturer no.: NPIS65LS560MTRF
  • EAN: 2050004667257

Indukt. SMD Shielded  56uH ±20% 6x6x4.5

  • Item no.: 1511825
  • Manufacturer no.: NPIS65LS560MTRF
  • EAN: 2050004667257

Indukt. SMD Shielded  56uH ±20% 6x6x4.5

Features shielded
Type SMD
Type NPIS65LS
Inductance (L) 56 µH
Tolerance ± 20 %
Resistance 0.221 Ω
Nominal current 1.1 A
Length 6 mm
Width 6 mm
Height 4.5 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1500 pc(s)
Dim (L x W x H) 6 x 6 x 4.5 mm
Type NPIS65LS560MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded
Type SMD
Type NPIS65LS
Inductance (L) 56 µH
Tolerance ± 20 %
Resistance 0.221 Ω
Nominal current 1.1 A
Length 6 mm
Width 6 mm
Height 4.5 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes