NIC Components NPIS74H101MTRF Inductor shielded SMD NPIS74H 100 µH 0.61 Ω 0.6 A 1000 pc(s)

  • Item no.: 1513256
  • Manufacturer no.: NPIS74H101MTRF
  • EAN: 2050004681536

SMD Induk.shield 100uH ±20% 7.8x7.8x5.0

  • Item no.: 1513256
  • Manufacturer no.: NPIS74H101MTRF
  • EAN: 2050004681536

SMD Induk.shield 100uH ±20% 7.8x7.8x5.0

Features shielded
Type SMD
Type NPIS74H
Inductance (L) 100 µH
Tolerance ± 20 %
Resistance 0.61 Ω
Nominal current 0.6 A
Length 12.5 mm
Width 12.5 mm
Height 10 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1000 pc(s)
Dim (L x W x H) 12.5 x 12.5 x 10 mm
Type NPIS74H101MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded
Type SMD
Type NPIS74H
Inductance (L) 100 µH
Tolerance ± 20 %
Resistance 0.61 Ω
Nominal current 0.6 A
Length 12.5 mm
Width 12.5 mm
Height 10 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes