NIC Components NPIS84LS430MTRF Inductor shielded SMD NPIS84LS 43 µH 0.113 Ω 1.65 A 1000 pc(s)

  • Item no.: 1513298
  • Manufacturer no.: NPIS84LS430MTRF
  • EAN: 2050004681956

Indukt. SMD Shielded  43uH ±20% 8x8x4

  • Item no.: 1513298
  • Manufacturer no.: NPIS84LS430MTRF
  • EAN: 2050004681956

Indukt. SMD Shielded  43uH ±20% 8x8x4

Features shielded
Type SMD
Type NPIS84LS
Inductance (L) 43 µH
Tolerance ± 20 %
Resistance 0.113 Ω
Nominal current 1.65 A
Length 8 mm
Width 8 mm
Height 4 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1000 pc(s)
Dim (L x W x H) 8 x 8 x 4 mm
Type NPIS84LS430MTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Features shielded
Type SMD
Type NPIS84LS
Inductance (L) 43 µH
Tolerance ± 20 %
Resistance 0.113 Ω
Nominal current 1.65 A
Length 8 mm
Width 8 mm
Height 4 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes