Nilfisk MC 5M-220/1130 (POSEIDON 5-62) Pressure washer 220 bar Cold water
The new MC 5M-models are cold water high pressure cleaner the middle class and a versatile partner for demanding customers from the areas of agriculture, industry, construction and automotive. The we succeeded by an unmatched level of mobility, ease …
- Warranty: 24 months
- Manufacturer: Nilfisk
The new MC 5M-models are cold water high pressure cleaner the middle class and a versatile partner for demanding customers from the areas of agriculture, industry, construction and automotive. The we succeeded by an unmatched level of mobility, ease …
- Warranty: 24 months
- Manufacturer: Nilfisk
Technical data
Features | Cleaner container |
---|---|
Cleaning system | Cold water |
Nozzle type | Jet nozzle |
Device type (fixed/mobile) | mobile |
Operating type | Mains |
Operating voltage | 400 V |
Power (P2) | 7400 W |
Max. feed rate | 1130 l/h |
Max. cable length | 5 m |
Hose connector | DN 8 |
Hose length | 10 m |
---|---|
Feed temperature | 60 °C |
Weight | 79 kg |
Dim | (L x W x H) 735 x 570 x 1020 mm |
Length | 735 mm |
Width | 570 mm |
Height | 1020 mm |
Operating pressure (max.) | 220 bar |
Product type | Pressure washer |
Documents & Downloads
High pressure cleaner MC 5 M -220/1130
The new MC 5M-models are cold water high pressure cleaner the middle class and a versatile partner for demanding customers from the areas of agriculture, industry, construction and automotive. The we succeeded by an unmatched level of mobility, ease of use, robustness, an optimal service concept, as well as great storage options can be combined with each other.
This text is machine translated.
Highlights & Details
- Revised NA 5 - Swash Plate pump
- Motor with a pump speed of 1450 (rpm)
- Measuring cylinder head
Facts
- Retractable carrying handle for space-saving storage
- Large wheels for maximum mobility
- Low pressure cleaning system
- Pressure Enabled System - Self-priming possible
- Manometer
- Three ceramic pistons guarantee for long life and reliability
- Automatic Start/Stop saves energy and extends the product life
- Detergent tank 2 x 2.50 liter directly on the device with metering system
- Front roller with brake ensures high manoeuvrability.
Delivery
- Pressure Washers
- HD-hose (DN 8 x 10 m)
- Ergo 2000 gun
- Ergo quick coupling system
- Water feeder clutch system
- Tornado Plus jet pipe without HD nozzle
- Tornado Plus nozzle.
- Warranty: 24 months
- Manufacturer: Nilfisk
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Pressure Washers