NiteCore P12 LED (monochrome) Torch battery-powered 950 lm 520 h 88 g

  • Item no.: 1172992
  • EAN: 6952506401161

The P12 is a compact and robust torch for leisure and profession. The CREE XM-L2 LED provides maximum 950 lumens. It has two switch, the end cap switch for switching on and off and the moment light function as well as a two-stage switch at the lamp h…

  • Item no.: 1172992
  • EAN: 6952506401161

The P12 is a compact and robust torch for leisure and profession. The CREE XM-L2 LED provides maximum 950 lumens. It has two switch, the end cap switch for switching on and off and the moment light function as well as a two-stage switch at the lamp h…

Colour Black
Weight 88 g
(Ø) 25 mm
Length 139 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Material (details) Aluminium
Illumination range (high) 222 m
Light duration (max.) 520 h
Luminous flux (high) 950 lm
LEDs 1
Waterproof No
Weight, information without batteries
Product type Torch

Technical data

Colour Black
Weight 88 g
(Ø) 25 mm
Length 139 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Material (details) Aluminium
Illumination range (high) 222 m

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Torches