Nokia 2.4 Dual SIM smartphone 32 GB 6.5 inch (16.5 cm) Dual SIM Android™ 10 Grey

  • Item no.: 2304679
  • Manufacturer no.: 719901126771
  • EAN: 6438409051462

Nokia 2.4 Dual SIM smartphone Grey

  • Warranty: 24 months
  • Manufacturer: Nokia
  • Item no.: 2304679
  • Manufacturer no.: 719901126771
  • EAN: 6438409051462

Nokia 2.4 Dual SIM smartphone Grey

  • Warranty: 24 months
  • Manufacturer: Nokia
Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.0 GHz
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP
Front camera resolution 5 MP
Memory capacity 32 GB
Memory card slots microSD card (up to 512 GB)
RAM
2 GB
Bluetooth Yes
Bluetooth 5.0
Features Fingerprint scanner
Contract None
Colour Grey
Built-in Glonass Yes
Built-in GPS Yes
Wi-Fi Yes
Width 76.3 mm
Height 165.85 mm
Depth 8.69 mm
Weight 190 g
Interfaces Micro USB 2.0 , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi 802.11 b/g/n
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 4500 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.0 GHz
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 13 MP
Front camera resolution 5 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones