Nokia 3310 Dual SIM mobile phone Blue
The icon is back!A modern classic reimagined- Battery standby for up to a month- Play the classic Snake- Four colors to choose fromIconic rounded form, updatedThe new Nokia 3310 takes the iconic silhouette of the original and reimagines it for 2017. …
The icon is back!A modern classic reimagined- Battery standby for up to a month- Play the classic Snake- Four colors to choose fromIconic rounded form, updatedThe new Nokia 3310 takes the iconic silhouette of the original and reimagines it for 2017. …
Nokia 3310 Dual-SIM Mobile Phone
The icon is back!
A modern classic reimagined
- Battery standby for up to a month
- Play the classic Snake
- Four colors to choose from
Iconic rounded form, updated
The new Nokia 3310 takes the iconic silhouette of the original and reimagines it for 2017. The custom designed user interface brings a fresh look to a classic, whilst the 2.4” polarized and curved screen window makes for better readability in sunlight.
Boundless battery
Remember when you could leave the house without a charger? Well, with the new Nokia 3310, you can. It comes with a long-lasting battery, so you can talk all day2, or leave the phone on standby for up to a month3. When needed, a Micro-USB port makes charging simple.
Snake around!
Play the legendary Snake. It’s back with a little update that makes it even more fun to play on the color screen. Do you still remember your high score? Think you can beat it?
Four great shades to choose from
Nokia 3310 is made to fit your style. It comes in four distinct colors: Warm Red and Yellow, both with a gloss finish, and Dark Blue and Grey both with a matte finish. What’s best, the color runs through the material, so it looks better for longer.
Highlights & Details
- 6.1 cm (2.4") polarised and curved screen for better readability in sunlight
- 2 MP camera with LED flash for simple snaps
- 2G connectivity for calling and texting
- All-new UI with nods to the original
- Awesome battery life, with up to 22 hours talk time
- FM radio and MP3 player for music
- Beautiful push buttons and iconic, shaped design
Delivery
- Nokia 3310
- Nokia Micro USB charger
- Quick Start Guide.
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phones