Nokia C21 Plus, 32GB Smartphone 32 GB 16.6 cm (6.517 inch) Blue Android™ 11 Dual SIM
Variants
Nokia C21 Plus, 32GB Smartphone Blue
Variants
Nokia C21 Plus, 32GB Smartphone Blue
Nokia C21
Highlights & Details
- 16.6 cm (6.517 inch) display, 1600 x 720 Pixel
- Octa Core CPU (8 x 1.6 GHz, 1.2 GHz)
- 32 GB internal memory (microSD card (up to 256 GB))
- Android™ 11
Delivery
- Nokia C21 Plus, 1m Micro USB cable, 5V2A charger, display protection (pre-installed), quick start guide, SIM-compartment opener
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Smartphones
- iPhone SE
- IPhone 13 Mini
- iPhone 14 Pro Max
- iPhone (red)
- Motorola smartphone
- Outdoor smartphone
- Samsung smartphone
- Big button smartphone
- Realme
- Doro smartphone
- iPhone 14 Plus
- Gigaset smartphone
- CAT mobile phones
- iPhone (128GB)
- Android smartphone
- Apple iPhones
- 4" smartphone
- iPhone 14 Pro
- Xiaomi mobile phone
- Dual SIM smartphone
- Waterproof smartphones
- IPhone 13
- Google Pixel 2
- iPhone 14
- iPhone 12
- iPhone (64GB)
- iPhone 5G
- Samsung Galaxy S22
- 5.5" smartphone