Novus J 021 Industrial stapler Staple type Type 37 Staple length 4 - 6 mm
Small hammer tacker for fine-wire staples up to 6 mm in length. The top loading mechanism and the ergonomic handle design allow easy handling for all jobs that quickly. Practical: All components of the Upper Lading Mechanics are integrated so that no…
- Warranty: 24 months
- Manufacturer: Novus
Small hammer tacker for fine-wire staples up to 6 mm in length. The top loading mechanism and the ergonomic handle design allow easy handling for all jobs that quickly. Practical: All components of the Upper Lading Mechanics are integrated so that no…
- Warranty: 24 months
- Manufacturer: Novus
Technical data
Staple type | Type 37 |
---|---|
Staple length | 4 - 6 mm |
Weight | 405 g |
Product type | Industrial stapler |
Documents & Downloads
Hammer tacker J021
Small hammer tacker for fine-wire staples up to 6 mm in length. The top loading mechanism and the ergonomic handle design allow easy handling for all jobs that quickly. Practical: All components of the Upper Lading Mechanics are integrated so that nothing can be lost.
- Warranty: 24 months
- Manufacturer: Novus
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Staplers & Nail Guns