Novus J 102 Electric stapler Staple type Type 53 , Type 53F Staple length 6 - 14 mm
Power tacker for household, hobby and decoration. The stapler can be caused by sliding mechanism on the front of the device simply on the processing of fine and flat wire staples can be set. He is also equipped with unterlademechanik with safety rele…
- Warranty: 24 months
- Manufacturer: Novus
Power tacker for household, hobby and decoration. The stapler can be caused by sliding mechanism on the front of the device simply on the processing of fine and flat wire staples can be set. He is also equipped with unterlademechanik with safety rele…
- Warranty: 24 months
- Manufacturer: Novus
Technical data
Staple type | Type 53 , Type 53F |
---|---|
Staple length | 6 - 14 mm |
Cable length | 2.50 m |
Operating voltage | 230 V |
Weight | 1 kg |
Product type | Electric stapler |
Documents & Downloads
Power tacker J102
Power tacker for household, hobby and decoration. The stapler can be caused by sliding mechanism on the front of the device simply on the processing of fine and flat wire staples can be set. He is also equipped with unterlademechanik with safety release for quick and easy loading. Incl. Trigger safeguard and clamp-view window.
- Warranty: 24 months
- Manufacturer: Novus
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Staplers & Nail Guns