NT90THCE12CB0.9 PCB relay 12 V DC 30 A 1 change-over 1 pc(s)
- Item no.: 506106
- Manufacturer no.: NT90THCE12CB0.9
- EAN: 2050001157973
PCB-RELAY 1C 12 V 30 A NT90THCE12CB
- Warranty: 24 months
- Item no.: 506106
- Manufacturer no.: NT90THCE12CB0.9
- EAN: 2050001157973
PCB-RELAY 1C 12 V 30 A NT90THCE12CB
- Warranty: 24 months
Technical data
Type | NT90THCE12CB0.9 |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 9 V DC |
Max. pick-up voltage | 15.6 V DC |
Control mode | monostable, 1 coil |
R(coil) | 27 Ω |
Coil voltage rating | 0.9 W |
Contact type | 1 change-over |
Contact material | AgCdO |
Switching voltage (max.) | 110 V DC , 300 V AC |
Switching current (max.) | 30 A |
---|---|
Max. switching capacity | 1100 W , 7200 VA |
Connection | Solder pins |
Min. temperature | -55 °C |
Max. temperature | +85 °C |
Length | 32.4 mm |
Width | 27.5 mm |
Height | 28 mm |
Dim | (L x W x H) 32.4 x 27.5 x 28 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays