NWS 321K-24 Electrical contractors Tool box (+ tools) 24-piece (L x W x H) 470 x 360 x 180 mm
Tool case equipped with quality tools, insulated and tested according to DIN EN/IEC 60900. Hard shell case made of high-strength, robust ABS plastic with hardened and torsionally rigid aluminum frame.
Tool case equipped with quality tools, insulated and tested according to DIN EN/IEC 60900. Hard shell case made of high-strength, robust ABS plastic with hardened and torsionally rigid aluminum frame.
Electrical tool box equipped 24pcs.
Tool case equipped with quality tools, insulated and tested according to DIN EN/IEC 60900. Hard shell case made of high-strength, robust ABS plastic with hardened and torsionally rigid aluminum frame.
Delivery
- VDE Force combination pliers CombiMax 180 mm
- VDE side cutter 160 mm
- VDE flat round pliers 205 mm
- VDE multigrip pliers 240 mm
- VDE Slit screwdriver 2.5 Classic Plus x 75/4 x 100/5.5 x 125/6.5 x 150 mm
- VDE cross-head screwdriver PH 1 x 80/PH 2 x 100
- Voltage tester
- Cable knife 1000 V
- Combination Scissors
- Automatic wire stripper
- Cable Stripper
- Switching cabinet key electric
- Allen key set with ball head 9-piece.
- Ball peen hammer 300 g
- saw 280 mm
- Wooden folding rule 2 m
- BMI water-scale torpedo
- LED-lamp
- notepad with ball-point pen.
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Tool Cases