Oase 50649 Pond liner (L x W) 4 m x 5 m 20 m²
AlfaFol oasis for individual garden pond system with different flat and depth zones. Film tracks can be easily cut with scissors and durable can be welded together. The single, smooth as well as black film made from regrind and cadmium-free PVC is UV…
- Warranty: 24 months
- Manufacturer: Oase
AlfaFol oasis for individual garden pond system with different flat and depth zones. Film tracks can be easily cut with scissors and durable can be welded together. The single, smooth as well as black film made from regrind and cadmium-free PVC is UV…
- Warranty: 24 months
- Manufacturer: Oase
Technical data
Barrel width | 5 m |
---|---|
Length (max.) | 4 m |
Material thickness | 50 mm |
Dim | (L x W) 4 m x 5 m |
Length | 4 m |
Width | 5 m |
Weight | 12.5 kg |
Colour | Black |
Type | 4 x 5 m |
Product type | Pond liner |
Documents & Downloads
Pond foil 4 x 5 m
AlfaFol oasis for individual garden pond system with different flat and depth zones. Film tracks can be easily cut with scissors and durable can be welded together. The single, smooth as well as black film made from regrind and cadmium-free PVC is UV, weld-seam, according to DIN 53361 and verrottungs cold-resistant as well as root.
This text is machine translated.
Highlights & Details
- 4 x 5 m cut to size and packed.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Oase
Comments
Ready-to-cut.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Garden Pond Building