Odys NOVA X7 PRO WiFi 8 GB Black Android 17.8 cm (7 inch) 1.2 GHz Intel® Atom® x3 Android™ 6.0 Marshmallow 1024 x 600 p
Odys Nova X7 Pro7-inch tablet PCThe Odys Nova X7 Pro enriches the already large Odys product range. Equipped with a 7 inch (17.8 cm) HQ display in 16:9 format, a fast 4x 1.2 GHz Intel Quad core x3 processor, Bluetooth, slim design and the operating s…
- Warranty: 24 months
- Manufacturer: Odys
Odys Nova X7 Pro7-inch tablet PCThe Odys Nova X7 Pro enriches the already large Odys product range. Equipped with a 7 inch (17.8 cm) HQ display in 16:9 format, a fast 4x 1.2 GHz Intel Quad core x3 processor, Bluetooth, slim design and the operating s…
- Warranty: 24 months
- Manufacturer: Odys
Technical data
Product type | Android |
---|---|
Type | NOVA X7 PRO |
Display (cm) | 17.8 cm |
Screen size diagonal (inches) | 7 inch |
Display properties | LED backlit , Colour , Capacitive , Touch colour display |
Display resolution | 1024 x 600 p |
Display format | 16:9 |
CPU series | Intel® Atom® x3 |
Processor/type | x3-C3205RK |
Processor cores (No.) | 4 x |
CPU speed | 1.2 GHz |
---|---|
RAM | 1 GB |
RAM type | DDR3 RAM |
Memory capacity | 8 GB |
Storage media | Flash , HDD |
Memory card slots | microSD card (up to 32 GB) |
Operating system (Version) | Android™ 6.0 Marshmallow |
Features | A-GPS , GPS , Wi-Fi |
Mobile internet | WiFi |
Bluetooth | 4.0 |
NFC (Near field communication) | No |
Built-in GPS | Yes |
Phone function | No |
Software included | Via OTA (Firmware Over-The-air) , Skype , Pre-installed Microsoft Office for Android , OneDrive |
Interfaces | Micro USB , Audio stereo (3.5 mm jack) |
Colour | Black |
Width | 108.5 mm |
Height | 188.8 mm |
Depth | 10.5 mm |
Weight | 266 g |
Operating time (max.) | 4 h |
Bluetooth | Yes |
CPU type | Quad Core |
ODYS NOVA X7 PRO 7.0 TABLET BLACK
Odys Nova X7 Pro
7-inch tablet PC
The Odys Nova X7 Pro enriches the already large Odys product range. Equipped with a 7 inch (17.8 cm) HQ display in 16:9 format, a fast 4x 1.2 GHz Intel Quad core x3 processor, Bluetooth, slim design and the operating system Android (Marshmallow 6.0) Do you have a suitable companion at any time, no matter whether you are working, surfing or simply for entertainment.
Compact and versatile, so that you no longer want to miss your Odys Nova X7 Pro.
Amazingly fast quad-core processor
The Intel Atom quad-core processor is pure power.
The main processing unit has four cores and can thus four computing processes at a time. It is different to a normal processor, which had to execute these processes one after the other and therefore more time required. With its thus 4 x 1.2 GHz, the Odys Nova X7 Pro in the overall performance and best equipped for the future with demanding applications.
A nice tablet should also well protected.
The Odys Nova X7 Pro is connected directly to a display protection film and a simple, elegant silicone sleeve.
So that your new companion for office or leisure ideal against scratches or minor damage-proof.
The Odys Nova X7 Pro as a central exchange for all communications. By means of various apps or the conventional browser, you can use everything on networks. Google+, Facebook, Twitter and more, make keeping in touch easy. The built-in camera, you can perfectly, Skype with friends and family around the world. Also of course E-mails can be managed and processed quickly and easily.
A highlight is the built-in Bluetooth 4.0 module.
Thus, it is also the tablet in music to your favorite. The high-quality streaming your favorite music or favorite audio books to the BT soundbar, BT speakers or to your Bluetooth car mediacenter transforms the Nova X7 Pro to a portable jukebox. More Power - more entertainment. Charging up every few hours? Not with the Odys Nova X7 Pro. It allows up to 4 hours of web surfing or videos watching. That long haul flight or cramped commuter train becomes a cinema experience. If you would rather shut your eyes and in the music, this can be achieved without so much as to do so.
The heart of the Odys Nova X7 Pro is the powerful Android 6.0 operating system marshmallow - which, with its clear surface, to meet the requirements of 17.8 cm (16:9 format) high-HQ touchscreen. The vast range of odys Nova X7 Pro is not enough, you can gain access to thousands of apps via Google play apps. Click the icon to open the App Store, where programs, games and content are arranged under various headings. A large proportion of Android apps are available for free download.
Replace tablets in day-to-day life more and more the computer. Often, however, office functions, be it if you want to create demand text documents or tables. With the Microsoft Office package for Android, you can do so now also on your tablet.
"MS Office" are many file formats. DOC, DOCX, TXT, PPT, XLS,.xlsx and PPTX. Files of this format can be viewed, edited, and then on the tablet can be sent. In addition, you can with "MS Office for Android" can also view PDF files.
Office Microsoft Office Mobile is the perfect companion for tablet. You can practically from everywhere on Your Word, Excel, and powerpoint documents access and viewing and editing. The documents look like the original, thanks to support for charts, animations, smartart graphics and shapes. If you fast processing on a document, or add a comment, formatting, and content intact.
This text is machine translated.
Highlights & Details
- Display: 17.8 cm 7 inch (1024 x 600 p) LED backlit, Colour, Capacitive, Touch colour display
- CPU: Intel® Atom® x3 x3-C3205RK (4 x 1.2 GHz)
- RAM: 1 GB DDR3 RAM
- Memory size: 8 GB Flash, HDD microSD card (up to 32 GB)
- A-GPS, GPS, Wi-Fi
- OS: Android™ 6.0 Marshmallow
Delivery
- Odys NOVA X7 PRO
- USB cable
- Battery charger
- Quick start guide
- Silicone protection cover
- Display protection film
- Warranty: 24 months
- Manufacturer: Odys
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets