Odys XELIO HD10 plus LTE LTE/4G, WiFi 16 GB Black Android 25.7 cm (10.1 inch) 1.3 GHz MediaTek Android™ 7.0 Nougat 1280
Odys Xelio HD 10-LTEThe brand new ODYS XELIO HD 10-LTE is the perfect companion for everyday life. Equipped with an HD IPS display (1280 x 800) in 16:10 format, a fast 4x 1.3 GHz Quad Core processor and the latest Android System 7.0 Nougat, the ODYS …
- Warranty: 24 months
- Manufacturer: Odys
Odys Xelio HD 10-LTEThe brand new ODYS XELIO HD 10-LTE is the perfect companion for everyday life. Equipped with an HD IPS display (1280 x 800) in 16:10 format, a fast 4x 1.3 GHz Quad Core processor and the latest Android System 7.0 Nougat, the ODYS …
- Warranty: 24 months
- Manufacturer: Odys
Technical data
- Android 7.0 and Free MS Office for Android, LTE
Product type | Android |
---|---|
Type | XELIO HD10 plus LTE |
Display (cm) | 25.7 cm |
Screen size diagonal (inches) | 10.1 inch |
Display properties | In-plane switching , LED display , Capacitive , Multi-touch |
Display resolution | 1280 x 800 p |
Display format | 16:10 |
CPU series | MediaTek |
Processor/type | MTK 8735W |
Processor cores (No.) | 4 x |
CPU speed | 1.3 GHz |
---|---|
RAM | 2 GB |
RAM type | DDR3 RAM |
Memory capacity | 16 GB |
Storage media | 16 GB built-in |
Memory card slots | microSD card |
Operating system (Version) | Android™ 7.0 Nougat |
Features | Dual Sim , Wi-Fi / LTE (4G) , A-GPS , Phone function , OTG compatible |
Mobile internet | LTE/4G , WiFi |
Bluetooth | 4.0 |
NFC (Near field communication) | No |
Phone function | Yes |
SIM card type | Micro SIM |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 900 MHz , 2100 MHz |
Interfaces | Bluetooth , Microphone (3.5 mm jack) , Micro USB Host , microSD , Wi-Fi 802.11 b/g |
Colour | Black |
Width | 260 mm |
Height | 160 mm |
Depth | 10 mm |
Weight | 530 g |
Operating time (max.) | 6 h |
Bluetooth | Yes |
CPU type | Quad Core |
Odys Xelio HD10 plus LTE 25.7 cm (10.1) black
Odys Xelio HD 10-LTE
The brand new ODYS XELIO HD 10-LTE is the perfect companion for everyday life. Equipped with an HD IPS display (1280 x 800) in 16:10 format, a fast 4x 1.3 GHz Quad Core processor and the latest Android System 7.0 Nougat, the ODYS XELIO HD 10-LTE, coupled with its numerous functions, a true all-rounder. The 2 GB of memory and 16 GB internal memory, as well as the dual SIM LTE equipment for data and telephony round off the high-quality tablet. The noble aluminum back stands out from the crowd and makes a high impression.
Incredibly versatile
The combination of Tablet PC with mobile Internet, entertainment center, global positioning service and optional navigation function is the perfect solution for all, an all-in-One device search, because the ODYS XELIO HD 10-LTE offers unlimited variety and flexibility. You have access to thousands of apps via Google play and functions such as WLAN, 4G and Bluetooth 4.0 provide make for an easy exchange of data and access to local or online saved documents, while the pre-installed Microsoft Office also offers an effective tool for working. The ODYS XELIO HD 10-LTE on the sofa at home or in the office, you can help of WIFI for surfing, but also on the move is available with 4G do not get in the way. With its weight of under 530g is the ODYS XELIO HD 10-LTE is perfectly suited for mobile usage, so you can easily access your digital world while on the move.
Always up-to-date-e-mails, contacts and social networks
The ODYS XELIO HD 10-LTE serves as a central exchange for all communications. By means of various apps or the conventional browser, you can use everything on networks. Google+, Facebook, Twitter and more, make keeping in touch easy. With the built-in cameras, you can capture every moment digital and on your social networks with your family, friends and work colleagues parts.
Take local knowledge through fast internet access
Thanks to the 4G/UMTS content or the fast WLAN b/g/n standard is rapidly displayed on screen. The fast 4 x 1.3 quad-core processor, 2 GB internal memory and integrated chip ensure that there is no jerkiness on the display. On request, enter the fast internet access to other your devices like laptop via WLAN or USB tethering. With GPS and active GPS, you can determine your location and in just a few steps, the ODYS XELIO HD 10-LTE also adding a navigation solution, no matter whether you are on foot, by bike or by car.
Inexhaustible Performance
The high performance with four cores always delivers enough power and reacts liquid. Thus it makes a tablet just fun! Without wireless connections makes a tablet although sense, but restricts. So the ODYS PACE HD 10 LTE with WLAN for fast and robust connections with the WLAN router at home or at public hotspots clear, but due to the DUAL SIM 4G (LTE) module and a corresponding SIM card the mobile freedom. Virtually anywhere online.
Bring the theater or concert to your home
The crystal clear high-resolution IPS display shows your movies in impressive color and detail. A highlight is the built-in Bluetooth 4.0 module, streaming your favorite music or audio books to a soundbar or speaker. Together with your headphones provides you the ODYS XELIO HD 10-LTE while traveling, in the garden or tucked up in bed with a pure cinema experience and first-class music enjoyment. The large 16 GB internal HDD Flash memory offers enough space for an entire video library, and just in case this is not enough, you can with a MicroSD, your video and music collections almost endlessly up to 64 GB.
This text is machine translated.
Highlights & Details
- Display: 25.7 cm (10.1 inch) (1280 x 800 pixels) HD IPS capacitive multi-touch (16:10)
- Processor: MTK 8735 W Quad Core (4 x 1.3 GHz); 2GB DDR3-RAM
- Storage capacity: 16 GB internal memory + microSD card up to 32 GB memory
- Dual Sim, WiFi/4G LTE (4G), A-GPS, telephone function, OTG compatible, - 2.4 and 5 GHz dual band, Bluetooth 4.0
- Output, Micro-USB (Host), 2 built-in cameras
- Microsoft Office for Android, Skype and OneDrive pre-installed
- Operating system: Android ™ 7.0 nougat
Delivery
- Xelio HD10 plus LTE
- USB cable
- USB charger
- Quick guide
- Warranty: 24 months
- Manufacturer: Odys
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets