Odys XP32 PRO curved Gaming screen 81.3 cm (32 inch) EEC G (A - G) 2560 x 1440 p WQHD HDMI™, DisplayPort, USB, Headphon
The new Odys XP32 PRO curved gaming monitor displays the field of vision of humans with its 1500R radius and thus enables a more efficient working or a breathtaking gaming experience. With 2560 x 1440 pixels and the size of 32 inch it offers 1.8 time…
The new Odys XP32 PRO curved gaming monitor displays the field of vision of humans with its 1500R radius and thus enables a more efficient working or a breathtaking gaming experience. With 2560 x 1440 pixels and the size of 32 inch it offers 1.8 time…
Odys XP32 PRO curved Gaming screen
The new Odys XP32 PRO curved gaming monitor displays the field of vision of humans with its 1500R radius and thus enables a more efficient working or a breathtaking gaming experience. With 2560 x 1440 pixels and the size of 32 inch it offers 1.8 times as many pixels as a normal Full HD panel. Thanks to the low blue light content it is protective for the eyes. The low response time of 5ms GtG and 1ms MPRT makes everything look fluid together with G-Sync and Free Sync.
This text is machine translated.
Highlights & Details
- Screen size 81.3 cm (32 inch) WQHD, 2560 x 1440 pEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, USB, Headphone jack (3.5 mm);Curved, Tiltable, WQHD resolution
Delivery
- Cable
- Quick guide.
Comments
Customer reviews
Similar products
See and discover other items from category PC Monitors
- LED monitor
- 49" monitor
- PC monitor 24"
- Pivoting monitor
- PC curved monitor
- IPS panel
- LCD monitor
- 4K monitor
- PC monitor 27"
- 34" monitor
- UHD monitor
- Samsung monitor
- HDMI monitor
- 32" monitor
- Iiyama monitor
- Gaming PC monitors
- BenQ monitor
- Asus monitor
- Dell monitor
- Ultrawide Monitors
- 27" BenQ
- EIZO monitor
- HP monitor