Oehlbach 20543 RCA Audio/phono Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 3.00 m Bordeaux gold plated connectors
Excellently processed, pre-fabricated subwoofer cable for the connection of active subwoofers to a home cinema system! Ideal for the connection of an active subwoofer with an AV-Receiver. Due to the large cross-section of the inner conductor and the …
Excellently processed, pre-fabricated subwoofer cable for the connection of active subwoofers to a home cinema system! Ideal for the connection of an active subwoofer with an AV-Receiver. Due to the large cross-section of the inner conductor and the …
Oehlbach NF 214 Subwoofer Cinch-Kabel, Bordeaux, 3 m
Excellently processed, pre-fabricated subwoofer cable for the connection of active subwoofers to a home cinema system! Ideal for the connection of an active subwoofer with an AV-Receiver. Due to the large cross-section of the inner conductor and the coaxial construction, this oehlbach cable specifically for the transmission of low frequencies. In addition, the internal conductor from SPOFC-silver-plated oxygen-free copper an absolutely precise and powerful bass reproduction. The effective multiple shielding of copper braid eliminates all occurring signal interference and provides for a perfect transmission quality. For perfect contact safety and good haptics provides a 24 carat gold-plated phono plugs made of metal.
This text is machine translated.
Highlights & Details
- Gold-plated plug contacts
- SPOFC-silver-plated oxygen-free copper
- For a powerful bass reproduction
Facts
- Metal Plugs
- Robust plastic sheath
- Extra large interior diameter of 2.5 mm
Comments
Customer reviews
Similar products
See and discover other items from category Audio Cables