Oehlbach PRO IN MMT-C USB.2 A/B USB 2.0 Multimedia inset + fanout cable
USB 2.0 A-using multimedia equipped with an approx. 20 cm long breakout cable. The application is with 24 carat gold-plated contacts. In combination with the mounting frame can be any of the two multimedia applications (alternatively use is combined …
USB 2.0 A-using multimedia equipped with an approx. 20 cm long breakout cable. The application is with 24 carat gold-plated contacts. In combination with the mounting frame can be any of the two multimedia applications (alternatively use is combined …
Oehlbach Pro IN multimedia application with breakout cable
USB 2.0 A-using multimedia equipped with an approx. 20 cm long breakout cable. The application is with 24 carat gold-plated contacts. In combination with the mounting frame can be any of the two multimedia applications (alternatively use is combined with a filler) per frame with inner dimensions 50 x 50 mm can be mounted.
PRO IN - Multimedia Fittings Products aimed to finally make setting up multimedia systems straighforward. Low-key design, state-of-the-art technology, easy to install.
This text is machine translated.
Highlights & Details
- Connection type: breakout cable
- Dimensions: 50 x 25 mm
Facts
- High quality
- Compatible with a wide range of product lines including Busch & Jaeger, Gira, and Siemens
- Gold-plated contacts (24 carat)
- Easy to use
- Anti corrosion
- High-durability contacts
- Front panel: stainless steel, brushed
Comments
Compatible with the product lines of most common switch manufacturers. More details available in our Downloads section.Customer reviews
Similar products
See and discover other items from category Oehlbach PRO IN Fittings