Oehlbach PRO IN MMT-C USB.3 B/A USB 3.0 Multimedia inset + fanout cable
USB 3.0 B ON A multimedia applications. Designed with an approx. 20 cm long breakout cable, that is, on the front of the insert is a USB-B socket and on the back, at the end of the breakout cable, a USB-A socket. This design reduces the installation …
- Warranty: 24 months
- Manufacturer: Oehlbach
USB 3.0 B ON A multimedia applications. Designed with an approx. 20 cm long breakout cable, that is, on the front of the insert is a USB-B socket and on the back, at the end of the breakout cable, a USB-A socket. This design reduces the installation …
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | USB 3.0 |
---|---|
Type | + fanout cable |
Type A | USB 3.2 1st Gen port B (USB 3.0) |
Type B | USB 3.2 1st Gen port A (USB 3.0) |
Cable length | 20.00 cm |
Colour | Silver |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
Core material | Copper |
Product type | Multimedia inset |
---|
Oehlbach Pro IN multimedia application with breakout cable
USB 3.0 B ON A multimedia applications. Designed with an approx. 20 cm long breakout cable, that is, on the front of the insert is a USB-B socket and on the back, at the end of the breakout cable, a USB-A socket. This design reduces the installation time on site, because on the back of only a pre-assembled USB-A cable plugged in. All 24-Karat gold-plated plug contacts are. In combination with the mounting frame can be any of the two multimedia applications (alternatively use is combined with a filler) per frame with inner dimensions 50 x 50 mm can be mounted.
PRO IN - Multimedia Fittings Products aimed to finally make setting up multimedia systems straighforward. Low-key design, state-of-the-art technology, easy to install.
This text is machine translated.
Highlights & Details
- Connection type: breakout cable
- Dimensions: 50 x 25 mm
Facts
- Compatible with a wide range of product lines including Busch & Jaeger, Gira, and Siemens
- Warranty: 24 months
- Manufacturer: Oehlbach
Comments
Compatible with the product lines of most common switch manufacturers. More details available in our Downloads section.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Oehlbach PRO IN Fittings