Oehlbach RCA Digital Digital Audio Cable [1x RCA plug (phono) - 1x RCA plug (phono)] 1.00 m Black
High-end is in oehlbach as a synonym for ultimate. Oehlbachs is 5-star quality for the highest top technology in the context of the currently feasible. Exclusive digital cable with 75 Ohm impedance in extraordinary optics and fancy technical refineme…
High-end is in oehlbach as a synonym for ultimate. Oehlbachs is 5-star quality for the highest top technology in the context of the currently feasible. Exclusive digital cable with 75 Ohm impedance in extraordinary optics and fancy technical refineme…
Oehlbach RCA Digital Cable XXL black connection 75 Ohm, 1 m
High-end is in oehlbach as a synonym for ultimate. Oehlbachs is 5-star quality for the highest top technology in the context of the currently feasible. Exclusive digital cable with 75 Ohm impedance in extraordinary optics and fancy technical refinements: a revolutionary, completely new kind of the inner conductor provides for previously unimaginable low self-resistors with an extremely high degree of purity.
When "Silver Gap HPOCC" manufacturing process, even the mono-crystalline transitions of the cast HPOCC copper again with HPOCC pure silver-filled. The result is the almost seamless structure of conductor, the ideal electrical properties for signal transmission. Silicon-Pin-bolted 24-carat gold-plated solid metal connector connect these valuable inner conductor practically resistance-free.
The high technical claim of the cable is also its outer: The plugs are outside with real leather-covered and convince with an excellent surface feel. The insulation of the cable itself consists of a structured surface, the high quality of the total cable underlines.
This text is machine translated.
Highlights & Details
- 24 carat gold-plated connectors
- Plug with real leather-covered
- Shielded High-precision metal plug
- Inner conductor made of highly pure, oxygen-free copper HPOCC
- 75 Ohm impedance
- Double shielded
Comments
Customer reviews
Similar products
See and discover other items from category Optical Digital Audio Cables