OKW COMTEC A0620007 Desk casing 200 x 42.8 x 150 Acrylonitrile butadiene styrene Grey-white (RAL 9002) 1 pc(s)
Modern, pleasantly flat styling. Operating surface has a 10°slope. This makes table devices easy to operate. Applications on the wall can be fitted perfectly for the user. Large interface surfaces. Self-adhesive rubber feet ensure a secure attachment…
- Warranty: 24 months
- Manufacturer: OKW
Modern, pleasantly flat styling. Operating surface has a 10°slope. This makes table devices easy to operate. Applications on the wall can be fitted perfectly for the user. Large interface surfaces. Self-adhesive rubber feet ensure a secure attachment…
- Warranty: 24 months
- Manufacturer: OKW
Technical data
Material | Acrylonitrile butadiene styrene |
---|---|
Colour | Grey-white (RAL 9002) |
Width | 200 mm |
Height | 42.8 mm |
Height (min.) | 20 mm |
Content | 1 pc(s) |
Dim | (W x H x D) 200 x 42.8 x 150 mm |
RoHS-compliant | Yes |
Depth | 150 mm |
Type | COMTEC A0620007 |
Material (details) | ABS (UL 94 HB) |
---|---|
Type | A0620007 |
Product type | Desk casing |
Documents & Downloads
OKW COMTEC A0620007 Desk casing 200 x 42.8 x 150 Acrylonitrile butadiene styrene Grey-white (RAL 9002) 1 pc(s)
Modern, pleasantly flat styling. Operating surface has a 10°slope. This makes table devices easy to operate. Applications on the wall can be fitted perfectly for the user. Large interface surfaces. Self-adhesive rubber feet ensure a secure attachment.
- Warranty: 24 months
- Manufacturer: OKW
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bench Enclosures