OKW DATEC S Desk casing 180 x 130 x 86 Acrylonitrile butadiene styrene Grey-white (RAL 9002) 1 pc(s)
This range features lots of space and user-friendly desing. Operating surface has a 20° slope, ergonomically designed for user operation and viewing data. Rubber feet ensure a secure attachment. Optional front plate or hood available.
- Warranty: 24 months
- Manufacturer: OKW
This range features lots of space and user-friendly desing. Operating surface has a 20° slope, ergonomically designed for user operation and viewing data. Rubber feet ensure a secure attachment. Optional front plate or hood available.
- Warranty: 24 months
- Manufacturer: OKW
Technical data
Material | Acrylonitrile butadiene styrene |
---|---|
IP rating | IP54 |
Colour | Grey-white (RAL 9002) |
Length | 180 mm |
Width | 130 mm |
Height | 86 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 180 x 130 x 86 mm |
RoHS-compliant | Yes |
Type | DATEC S |
Material (details) | ABS (UL 94 HB) |
---|---|
Type | S |
Product type | Desk casing |
Documents & Downloads
DATEC TERMINAL desk / wall case
This range features lots of space and user-friendly desing. Operating surface has a 20° slope, ergonomically designed for user operation and viewing data. Rubber feet ensure a secure attachment. Optional front plate or hood available.
Delivery
- 1 x basic case
- 1 x seal
- 4 x screws for attaching PCB
- 4 x rubber feet
- Warranty: 24 months
- Manufacturer: OKW
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bench Enclosures