Omnitronic CIA-40WIFI 2.0 Stereo amplifier 2x25 W Black AirPlay, DLNA, Internet radio , USB, Wi-Fi
Multi-room streaming amplifier systemWith the CIA-40WIFI you can stream and amplify your favorite music anywhere in the house.DLNA STANDARDThe CIA-40WIFI fulfills the DLNA-standard and also streams Amazon Music, Apple Music, YouTube and other music s…
Multi-room streaming amplifier systemWith the CIA-40WIFI you can stream and amplify your favorite music anywhere in the house.DLNA STANDARDThe CIA-40WIFI fulfills the DLNA-standard and also streams Amazon Music, Apple Music, YouTube and other music s…
OMNITRONIC CIA-40WIFI WLAN Multiroom Streaming amplifier system
Multi-room streaming amplifier system
With the CIA-40WIFI you can stream and amplify your favorite music anywhere in the house.
DLNA STANDARD
The CIA-40WIFI fulfills the DLNA-standard and also streams Amazon Music, Apple Music, YouTube and other music sources via AirPlay. You can even connect your analogueue devices such as record players, stereo systems or MP3 players and transfer them to all rooms thanks to the multi-room function. A USB connection allows direct connection to USB sticks or other storage devices. The CIA-40WIFI offers you the ultimate flexibility when streaming your audio sources.
WIRELESS STREAMING WONDER
The CIA-40WIFI is the streaming miracle of Omnitronic. The wireless multi-room system brings music streaming from your favorite music service - such as Spotify, Tidal and Napster - to existing speakers. With several devices in different rooms you can listen to your favorite music in the whole house.
EASY TO USE
Control everything effortlessly from your smartphone and tablet with the free 4STREAM app for iOS and Android.
FIRST-CLASS HIFI-SOUND
The integrated 2 x 25 watt amplifier of the class D delivers perfect HiFi-sound for your loudspeakers. It does not matter whether you use standing loudspeakers, built-in loudspeakers or ceiling loudspeakers - you can connect any low-resistance loudspeaker type with the available connection sockets. Active speakers are also compatible and can be connected via the line output.
DIRECT CONTROL
Use the control buttons to directly control your music selection, volume and playback. For Internet radio particularly practical: 6 station memory for your favorite stations. The CIA-40WIFI starts automatically with the last selected music source. This means that the last album, playlist, or radio station you played will simply continue without you having to do anything.
RAPID INTEGRATION
The CIA-40WIFI can be integrated with the WPS-technology in a few seconds in your network. It also offers an Ethernet socket for a wired network connection. The robust metal housing has mounting strips for simplified wall mounting and measures a size of 14 x 22 x 11 cm. The delivery includes a German operating manual, the power supply and a WLAN antenna.
This text is machine translated.
Highlights & Details
- Enjoy hi-fi music wirelessly from your smartphone, tablet, PC and Mac
- Receives audio signals via WLAN and transmits them to existing ones Speakers
- WLAN standard IEEE 802.11g/b/n
- Multi-room function enables synchronous sound-management of several rooms
- Simple remote control with the 4STREAM app (free for iOS and Android)
- WPS-function for easy integration in the home network within a few Seconds
- Supports streaming via AirPlay from all Apple iOS devices
- Supports streaming via DLNA from Android, Windows and other DLNA-enabled devices
- Supports streaming via UPnP from all NAS drives
- Supports TuneIn with a huge selection of Internet radio stations from all World
- Supports popular online music services such as Spotify, Tidal, Napster and more
- Streams YouTube, Amazon Music, Apple Music and other music sources via AirPlay
- Streams locally stored music even without an Internet connection
- Supports all popular audio formats including lossless: MP3, WMA, AAC/AAC+, ALAC, FLAC, APE, WAV
- 6 preset buttons for quick access to radio stations
- 6 buttons for direct music control (audio source, playback/pause, volume, track selection)
- USB port for playback of USB storage devices
- 3.5 mm AUX input for analogueue audio sources such as record players, stereo systems or MP3 players
- RJ45 socket for the network connection via cable
- Loudspeaker connection (4-8 ohm) via screw-plug terminals
- Cinch output for connection to active loudspeakers
- Status Indicator
- Sturdy, compact metal housing with mounting strips
- Can be controlled via network cable; app possible; W-LAN
- The device can be connected to the PC via RJ45 (W) installation version,
Facts
- Power supply: 100-240 V AC, 50/60 Hz; 18 V DC 2.5 A
- total connection value: Max. 50 W
- output power: 25 W RMS (4 Ohm)
- power connection: Power feed hollow plug (M) built-in version, power connection cable with plug power supply included
- Number of channels: 2
- frequency range: 20 - 20000 Hz
- Noise voltage distance: >80 dB
- Control: Network cable possible / app possible / W-LAN
- Audio output: 1 x Stereo-Cinch
- circuit: Class D
- Connections: Via RJ45 (W) Built-in version
- Frequency band: 2.4 GHz
- USB connection: Type A
- Distortion: <0.04 %
- Material: Metal
- PC connect: Via RJ45 (W) Built-in version
- WLAN standard: IEEE 802.11g/b/n, 2.4 GHz
- supported audio formats: MP3, WMA, AAC/AAC+, ALAC, FLAC, APE, WAV
- Supported protocols: DLNA, UPnP, AirPlay, Spotify Connect, QPlay
- Connections: USB, RJ45 (LAN), 3.5 mm stereo jack (Aux in), cinch (Line Out)
- Loudspeaker connection: Screw-plug terminals, 4-8 ohm
Comments
Customer reviews
Similar products
See and discover other items from category AV Receivers