Omnitronic GCS-510 In-ceiling speaker White 1 pc(s)

  • Item no.: 1375890
  • Manufacturer no.: 80710114
  • EAN: 4026397349139

Hi-fi ceiling mounted speaker with fire pot.

This text is machine translated.

  • Item no.: 1375890
  • Manufacturer no.: 80710114
  • EAN: 4026397349139

Hi-fi ceiling mounted speaker with fire pot.

This text is machine translated.

  • Connection 100 V or 8 Ohm
  • Components: 13 cm woofer (5"), 4 cm tweeter (1.5")
  • NOMINAL POWER (100 V) 1.25/2.5/5/10 W RMS
  • Nominal power (8 ohms): 10 W RMS
  • Sensitivity (1 W, 1 m): 86 dB
  • Max. Sound pressure (1 m): 102 dB
  • Frequency range 75 Hz - 18 kHz
  • Dimensions (L x W x H) 360 x 345 x 150 mm
  • Weight: 3.2 kg
  • Shipping weight: 8,350 kg
Colour White
Product type In-ceiling speaker

Technical data

  • Connection 100 V or 8 Ohm
  • Components: 13 cm woofer (5"), 4 cm tweeter (1.5")
  • NOMINAL POWER (100 V) 1.25/2.5/5/10 W RMS
  • Nominal power (8 ohms): 10 W RMS
  • Sensitivity (1 W, 1 m): 86 dB
  • Max. Sound pressure (1 m): 102 dB
  • Frequency range 75 Hz - 18 kHz
  • Dimensions (L x W x H) 360 x 345 x 150 mm
  • Weight: 3.2 kg
  • Shipping weight: 8,350 kg
Colour White
Product type In-ceiling speaker

Frequently bought together

Similar products

See and discover other items from category Ceiling & Wall-mount Speakers