Omron G2RL-2 48V PCB relay 48 V DC 8 A 2 change-overs 1 pc(s)
Monostabile PCB relay with the following approvals: DIN EN 61810-1(VDE), UL and CSA. Meets the EU RoHS/WEEE requirements. Ideal for domestic heating systems and industrial applications.
- Warranty: 24 months
- Manufacturer: Omron
Monostabile PCB relay with the following approvals: DIN EN 61810-1(VDE), UL and CSA. Meets the EU RoHS/WEEE requirements. Ideal for domestic heating systems and industrial applications.
- Warranty: 24 months
- Manufacturer: Omron
Technical data
- Sealed against flux (RT II)
Type | G2RL-2 48V |
---|---|
Coil nominal voltage | 48 V DC |
Control mode | monostable, 1 coil |
R(coil) | 5358 Ω |
Contact type | 2 change-overs |
Contact material | AgNi |
Switching voltage (max.) | 300 V DC , 440 V AC |
Switching current (max.) | 8 A |
Max. switching capacity | 2000 VA |
Connection | Solder pins |
Min. temperature | -40 °C |
---|---|
Max. temperature | +85 °C |
Length | 29 mm |
Width | 12.7 mm |
Height | 15.7 mm |
Dim | (L x W x H) 29 x 12.7 x 15.7 mm |
Content | 1 pc(s) |
Power consumption | approx. 400 mW |
Nominal voltage (details) | 48 V DC |
Switching capacity | max. 2000 VA/240 W |
Ambient temperature | -40 - +85 °C |
Contact type | 2 CO, DPDT |
Temperature range | -40 - + 85 ˚C |
Product type | PCB relay |
Documents & Downloads
Omron G2RL-2 48V PCB relay 48 V DC 8 A 2 change-overs 1 pc(s)
Monostabile PCB relay with the following approvals: DIN EN 61810-1(VDE), UL and CSA. Meets the EU RoHS/WEEE requirements. Ideal for domestic heating systems and industrial applications.
Highlights & Details
- Low profile
- Insulation class III
- Pollution level 3
- Warranty: 24 months
- Manufacturer: Omron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays