ON Semiconductor Opto-isolator - LED controller H11AA4M SOIC 8 Transistor DC

  • Item no.: 1265767
  • Manufacturer no.: H11AA4M
  • EAN: 2050002664616

OPTOISOLATOR TRANS 7.5 H11AA4M DIP-6 FSC

  • Item no.: 1265767
  • Manufacturer no.: H11AA4M
  • EAN: 2050002664616

OPTOISOLATOR TRANS 7.5 H11AA4M DIP-6 FSC

Type H11AA4M
Enclosure SOIC 8
Manufacturer ON Semiconductor
Manuf. Code OnS
UF typ. 1.17 V
IF 25 mA
Channels 1
Input type DC
Output type Transistor
Insulation voltage 4000 V RMS
Operating temperature (min.) +100 °C
Max. operating temperature -55 °C
Mounting type Surface-mount
Forward voltage U(F) max 1.5 V
Slew rate 2 µs
Fall time 2 µs
Power output/channel 8 mA
Creepage distance 7 mm
Ptot 270 mW
Voltage output (max.) 25 V
Current transfer ratio (min.) 100 %
Current transfer ratio (min.) - current reference 16 mA
Current transfer ratio (max.) 50 %
IC 50 mA
Casing DIP-6
Product type Opto-isolator - LED controller

Technical data

Type H11AA4M
Enclosure SOIC 8
Manufacturer ON Semiconductor
Manuf. Code OnS
UF typ. 1.17 V
IF 25 mA
Channels 1
Input type DC
Output type Transistor
Insulation voltage 4000 V RMS

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators