ON Semiconductor Opto-isolator - LED controller HMHA2801V Mini Flat 4 Transistor DC

  • Item no.: 1265896
  • Manufacturer no.: HMHA2801V
  • EAN: 2050002665903

OPTOCOUPLER TRANS 3. HMHA2801V SMD-4 FSC

  • Item no.: 1265896
  • Manufacturer no.: HMHA2801V
  • EAN: 2050002665903

OPTOCOUPLER TRANS 3. HMHA2801V SMD-4 FSC

Type HMHA2801V
Enclosure Mini Flat 4
Manufacturer ON Semiconductor
Manuf. Code OnS
IF 50 mA
Reverse voltage U(R) 6 V
Channels 1
Input type DC
Output type Transistor
Insulation voltage 3750 V RMS
Operating temperature (min.) +100 °C
Max. operating temperature -55 °C
Mounting type Surface-mount
Forward voltage U(F) min 1 V
Forward voltage U(F) max 1.3 V
Slew rate 3 µs
Fall time 3 µs
Power output/channel 50 mA
Creepage distance 5 mm
Ptot 210 mW
Voltage output (max.) 80 V
Current transfer ratio (min.) 80 %
Current transfer ratio (min.) - current reference 5 mA
Current transfer ratio (max.) 600 %
Collector-emitter saturation voltage (max.) 300 mV
IC 50 mA
Product type Opto-isolator - LED controller

Technical data

Type HMHA2801V
Enclosure Mini Flat 4
Manufacturer ON Semiconductor
Manuf. Code OnS
IF 50 mA
Reverse voltage U(R) 6 V
Channels 1
Input type DC
Output type Transistor
Insulation voltage 3750 V RMS

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators