ON Semiconductor Opto-isolator - Schmitt trigger H11L2M DIP 6 Open collector AC, DC

  • Item no.: 1265816
  • Manufacturer no.: H11L2M
  • EAN: 2050002665101

OPTOCOUPLER SCHMITT-TR H11L2M DIP-6 FSC

  • Item no.: 1265816
  • Manufacturer no.: H11L2M
  • EAN: 2050002665101

OPTOCOUPLER SCHMITT-TR H11L2M DIP-6 FSC

Type H11L2M
Enclosure DIP 6
Manufacturer ON Semiconductor
Manuf. Code OnS
UF typ. 1.2 V
IF 30 mA
Reverse voltage U(R) 6 V
Channels 1
Input type AC , DC
Output type Open collector
Insulation voltage 4170 V RMS
Operating temperature (min.) +85 °C
Max. operating temperature -40 °C
Mounting type Through-hole
Forward voltage U(F) min 0.75 V
Forward voltage U(F) max 1.5 V
Supply voltage (min.) 3 V
Supply voltage (max.) 15 V
Slew rate 100 ns
Fall time 100 ns
Power output/channel 50 mA
Creepage distance 7 mm
Ptot 250 mW
LED trigger current (Ift) (max.) 10 mA
Casing DIP-6
Product type Opto-isolator - Schmitt trigger

Technical data

Type H11L2M
Enclosure DIP 6
Manufacturer ON Semiconductor
Manuf. Code OnS
UF typ. 1.2 V
IF 30 mA
Reverse voltage U(R) 6 V
Channels 1
Input type AC , DC
Output type Open collector

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators