OSRAM 7507ULT-02B Indicator bulb Ultra Life PY21W 21 W 12 V
When driving with lights not only the front headlight , but also all other lamps in the external area of the vehicle are switched on (taillight, licence plate light etc.). For this reason beside the headlights supplementary light lamps are also offer…
When driving with lights not only the front headlight , but also all other lamps in the external area of the vehicle are switched on (taillight, licence plate light etc.). For this reason beside the headlights supplementary light lamps are also offer…
ULTRA LIFE flashing lamp yellow
When driving with lights not only the front headlight , but also all other lamps in the external area of the vehicle are switched on (taillight, licence plate light etc.). For this reason beside the headlights supplementary light lamps are also offered for ULTRA LIFE with extended life span.
Therefore, the application of ULTRA LIFE addition light lamps is also always recommended for the use(application) of ULTRA LIFE floodlight lamps. This makes the car completely safe and avoids higher costs - especially in the small light sources.
Highlights & Details
- The lifetime of lamp
- ECE type approval: E1
Facts
- Up to four times longer life (in comparison to standard halogen lamps)
- Up to 100,000 km life (at an average annual mileage of 14259 km, of which 60% with lights switched on)
- Longer life and change intervals
- Modern design with silver mount
Comments
Required where the indicator glass is white.Customer reviews
Similar products
See and discover other items from category Car Light Bulbs