Osram Auto High beam LEDDL106-SP LEDriving Lightbar SX300-SP LED (monochrome) front (W x H x D) 350 x 63.5 x 50 mm Black
LEDriving® Lightbar SX300-SP – powerful LED light for greater road safetyPowerful and long-lasting additional LED spotlight for safe driving pleasureUnlit roads and rural roads also always mean an increased risk of traffic accidents. The LEDriving® L…
LEDriving® Lightbar SX300-SP – powerful LED light for greater road safetyPowerful and long-lasting additional LED spotlight for safe driving pleasureUnlit roads and rural roads also always mean an increased risk of traffic accidents. The LEDriving® L…
LED high beam headlight Lightbar SX300-SP
LEDriving® Lightbar SX300-SP – powerful LED light for greater road safety
Powerful and long-lasting additional LED spotlight for safe driving pleasure
Unlit roads and rural roads also always mean an increased risk of traffic accidents. The LEDriving® Lightbar SX300-SP additional LED spotlight not only brings more light into the darkness, but also improves road safety.
The approved LED additional spotlight for the road is equipped with twelve high-power LEDs, providing the driver with a much better view. Perception for oncoming traffic is also improved. The searchlight therefore pays extra attention to the aspect of road safety.
The driver can detect obstacles or potential dangerous objects in the distance at an early stage thanks to the range of the additional headlight for the car. With an illuminance of one lux, the light beam range is 270 meters of illumination with a beam angle of 8 degrees.
The intelligent reflector design of the LED spotlight provides for an extremely high optical efficiency with a homogeneous light distribution. Thus, the oncoming traffic is blinded less strongly by the 2600 lumen strong LED light.
In addition to the high light output and increased road safety, the searchlight also has optical advantages. It also gives the vehicle a better and unique off-road look.
Robustness and durability in on- and off-road use
Strong vibrations and stressful weather conditions present a high challenge for the material. For more durability, the additional LED spotlight is therefore processed with a stable polycarbonate lens to meet the most difficult requirements.
Even at extreme temperatures from -30 to 60 degrees Celsius, the LEDriving® Lightbar SX300-SP LED additional spotlight works reliably. This makes it the ideal companion, especially for off-road applications.
The integrated driver and heat management system protects the high-performance LEDs from possible overheating. The over and under voltage protection also prevents the specified current from being exceeded over a specified time.
Thanks to the compact mounting dimensions of the LED additional headlight
it can be used in a multifunctional way. Not only four-wheel drive and off-road vehicles, but also utility and construction vehicles benefit from the improved light output of the LED additional headlight.
This text is machine translated.
Highlights & Details
- Polycarbonate lens
- Multifunctional application
- Increased traffic safety
- Intelligent reflector design
Facts
- IP69K · EMC/EMI R10· ECE R117 · E4 approval
- · Very high luminosity thanks to OSRAM high-performance LED · Multifunctional application thanks to compact mounting dimensions · Increased traffic safety through more light · High optical efficiency through intelligent reflector design · Plug connection to the lamp via DT plug
Comments
Customer reviews
Similar products
See and discover other items from category High Beam Headlights