
Number
Highlights & Details
Osram Automotive OEBCS908 4052899620544 Automatic charger 12 V, 24 V 4 A, 8 A
- Compatible with stop/start function
- 9Stufen charging procedure for lead acid batteries
- 7Stufen lithium charging profile
- Bad weather charging mode
- LC screen
- Polarity reversal and short-circuit protection
- Automatically sets to long-term maintenance mode
- This text is machine translated.
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 185 x 64 x 106 mm
- Battery voltage
12 V
24 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
150 Ah
- Recommended battery capacity at 24 V (max.)
70 Ah
- Suitable for
VRLA AGM
PbCa
SLA
Lead acid
VRLA AGM
Lithium
- Weight
800 g
- Features
Battery test
Refresher/regenerator
Battery tester
Charge monitoring
Battery life protection
Suitable for start-stop systems
Multiple charging modes
- Battery charging function
2 A
4 A
- Charging current at 12 V
4 A
8 A
- Charging current at 24 V
4 A
8 A
- Width
64 mm
- Height
106 mm
- Length
185 mm
IP65
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2317219 Osram Automotive OEBCS908 4052899620544 Automatic charger 12 V, 24 V 4 A, 8 A
Warranty Terms
Warranty Terms 2317219 Osram Automotive OEBCS908 4052899620544 Automatic charger 12 V, 24 V 4 A, 8 A
Description
This text is machine translated.
Features
- Selection of up to 4A or 8A charging current - select the optimum charging current for your battery type
- for 12V and 242V vehicles
- 12V charging up to 150Ah and 24VLadung up to 70Ah
- compatible with stop/start function
- 9-stage charging process for lead acid/AGM batteries
- 7-stage lithium charging profile
- bad weather charging mode, which protects the batteries in cold temperatures
- large LCD screen that clearly shows voltage and charging
- Backlit display can be read even in poor light conditions
- One-button operation for easy operation
- Quick connector with terminals or O-ring connections for long-term connections
- Reverse polarity and short-circuit protection
- automatically sets to long-term maintenance mode when the battery is fully charged
Scope of delivery
- Incl. Terminals
- O-ring connector








