OSRAM Halogen Star
These lights are particularly good for use in displays or shop-windows. With safety glass and high-quality reflector.
- Warranty: 24 months
- Manufacturer: OSRAM
These lights are particularly good for use in displays or shop-windows. With safety glass and high-quality reflector.
- Warranty: 24 months
- Manufacturer: OSRAM
Technical data
Rated durability | 2000 h |
---|---|
Power rating | 20 W |
Circuits | 1000000 |
(Ø) | 35 mm |
Length | 42 mm |
Dimmable | Yes |
Energy efficiency potential | medium |
Ignition time | 0 s |
Lifespan | 2000 h |
Product lifespan approx | 2000 h |
Bulb type | Reflector bulb |
---|---|
Light intensity | 500 cd |
Colour | Warm white |
Features | dimmable |
Operating voltage | 12 V |
Power | 20 W |
Power | 20 W |
Radiation angle | 36 ° |
Colour temperature (Kelvin) | 2800 K |
Light intensity | 580 cd |
UV stop | Yes |
Base | GU4 |
Halogen Star
These lights are particularly good for use in displays or shop-windows. With safety glass and high-quality reflector.
Highlights & Details
- Pack of 2
Facts
- Safety glass.
- Warranty: 24 months
- Manufacturer: OSRAM
Frequently bought together
Customer reviews
Similar products
See and discover other items from category