Output coupler Snap-in Siemens 3RQ3118-2AM00 1 change-over 1 pc(s)

  • Item no.: 1702029
  • Manufacturer no.: 3RQ31182AM00
  • EAN: 4047621000435

Load feeder fuseless, Direct-on-line starting 400 V AC, Size S2 62 ... 65 A 230 V AC, 50 Hz screw terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO+1 NC (contactor)

  • Item no.: 1702029
  • Manufacturer no.: 3RQ31182AM00
  • EAN: 4047621000435

Load feeder fuseless, Direct-on-line starting 400 V AC, Size S2 62 ... 65 A 230 V AC, 50 Hz screw terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO+1 NC (contactor)

  • Protection class: IP20
  • Operating current: 3 A
  • Wire stripping length: 6 mm
  • Surge voltage resistance: 4000 V
  • Thermal current 6 A
Type 3RQ3118-2AM00
Contact type 1 change-over
Contact material AgSnO2
Electrical lifespan 100000
Durability 1.0E7
Mounting type Snap-in
Connection Spring-loaded connector
Min. temperature -25 °C
Max. temperature +60 °C
Width 6.2 mm
Height 93 mm
Depth 76 mm
Dim (W x H x D) 6.2 x 93 x 76 mm
Content 1 pc(s)
Product type Output coupler

Technical data

  • Protection class: IP20
  • Operating current: 3 A
  • Wire stripping length: 6 mm
  • Surge voltage resistance: 4000 V
  • Thermal current 6 A
Type 3RQ3118-2AM00
Contact type 1 change-over
Contact material AgSnO2
Electrical lifespan 100000
Durability 1.0E7
Mounting type Snap-in
Connection Spring-loaded connector
Min. temperature -25 °C
Max. temperature +60 °C
Width 6.2 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Impulse Changeover Switches