Panasonic ALF1P24 PCB relay 24 V DC 25 A 1 maker 1 pc(s)
Power relay with high electrical strength and high switch-on current capacity. Applications: Household appliances, brown goods.
- Warranty: 24 months
- Manufacturer: Panasonic
Power relay with high electrical strength and high switch-on current capacity. Applications: Household appliances, brown goods.
- Warranty: 24 months
- Manufacturer: Panasonic
Technical data
- Tracking distance min. 9.5 mm / air gap min. 8 mm
- Withstand voltage between contact and coil min. 10000 V
- Air humidity 5 up to 85 % *±10%
Type | ALF1P24 |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 16.8 V DC |
Max. pick-up voltage | 26.4 V DC |
Control mode | monostable, 1 coil |
R(coil) | 640 Ω |
Contact type | 1 maker |
Contact material | Silver alloy |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 25 A |
Max. switching capacity | 6250 VA |
---|---|
Creepage distance (coil/clips) | 9.5 mm |
Connection | Solder pins |
Durability | 2 x 106 |
Min. temperature | -40 °C |
Max. temperature | +60 °C |
Length | 30.1 mm |
Width | 15.7 mm |
Height | 23.3 mm |
Dim | (L x W x H) 30.1 x 15.7 x 23.3 mm |
Content | 1 pc(s) |
Type | monostabile |
Power consumption | Max 900 mW |
IS max. | 25 A |
Nominal voltage (details) | 24 V DC |
Switching capacity | Max 6250 VA |
Dielectric strength | (Contact/coil) Min 10000 V |
Type | ALF1P24 |
Ambient temperature | -40 - +60 °C |
Air/creeping distance | Min 8 mm/9.5 mm |
Min. switching current | (at 5 V/DC) 100 mA |
Coil rating | 900 mW |
Switch-on current | (at 200 V/AC) 102 A (at 100 V/AC) 224 A |
Breakdown voltage | Open contacts 1000 Vrms for 1 min., between contacts and coil 5000 Vrms for 1 min |
Contact type | 1 NO, SPST-NO |
Max. switching voltage | 250 V AC |
Operating voltage | 26.4 V DC |
Product type | PCB relay |
Documents & Downloads
Power relay ALF 20A, Print
Power relay with high electrical strength and high switch-on current capacity. Applications: Household appliances, brown goods.
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
Approvals TÜV, VDE, UL, CSA, BEABFrequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays