Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 0.1 µF |
Nominal voltage | 275 V AC |
Tolerance ± | 20 % |
Material | Polypropylene |
Connection | Solder pins |
Length | 17.5 mm |
Width | 5 mm |
CS | 15 mm |
Min. temperature | -40 °C |
Max. temperature | +110 °C |
---|---|
Content | 1 pc(s) |
Dim | (L x W) 17.5 mm x 5 mm |
Type | ECQ-UAAF104M |
Product type | Thin film capacitor |
Documents & Downloads
Film Capacitor ECQ UA
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
For more information on this ECQ-UAAF104M capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors