
36 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.50
15
10% = € 0.05
€ 0.45
25
12% = € 0.06
€ 0.44
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.50 / piece)
€
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x H) 10 mm x 10.2 mm
- Capacity (elec.)
330 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- Height
10.2 mm
- (Ø)
10 mm
1000 h
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
EEEFC1C331P
- Material (details)
Aluminium
- Type
SMD
- Nominal voltage (details)
16 V
- Tolerance
± 20 %
- Type
EEEFC1C331P
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 443517 Panasonic EEEFC1C331P Electrolytic capacitor SMD 330 µF 16 V 20 % (Ø x H) 10 mm x 10.2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443517 Panasonic EEEFC1C331P Electrolytic capacitor SMD 330 µF 16 V 20 % (Ø x H) 10 mm x 10.2 mm 1 pc(s)

