Panasonic EEEFK0J133SM Electrolytic capacitor SMD 13000 µF 6.3 V 20 % (Ø x H) 18 mm x 21.5 mm 1 pc(s)

  • Item no.: 1613740
  • Manufacturer no.: EEEFK0J133SM
  • EAN: 2050005041797

Panasonic EEEFK0J133SM Electrolytic capacitor 1 pc(s)

  • Item no.: 1613740
  • Manufacturer no.: EEEFK0J133SM
  • EAN: 2050005041797

Panasonic EEEFK0J133SM Electrolytic capacitor 1 pc(s)

Type SMD
Capacity (elec.) 13000 µF
Content 1 pc(s)
(Ø) 18 mm
Height 21.5 mm
Length 18 mm
Width 18 mm
Material Aluminium
Type EEEFK0J133SM
Nominal voltage 6.3 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 13000 µF
Content 1 pc(s)
(Ø) 18 mm
Height 21.5 mm
Length 18 mm
Width 18 mm
Material Aluminium
Type EEEFK0J133SM
Nominal voltage 6.3 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors