Panasonic ERJ-P08J200V Cermet resistor 20 Ω SMD 1206 0.66 W 5 % 200 ppm/°C 1 pc(s)

  • Item no.: 1470752
  • Manufacturer no.: ERJ-P08J200V
  • EAN: 2050004391084

WIDERSTAND SMD 20 OHM 5% 2/3W 1206

  • Item no.: 1470752
  • Manufacturer no.: ERJ-P08J200V
  • EAN: 2050004391084

WIDERSTAND SMD 20 OHM 5% 2/3W 1206

Type SMD
Type 1206
Resistance 20 Ω
Power rating 0.66 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERJ-P08J200V
Product type Cermet resistor

Technical data

Type SMD
Type 1206
Resistance 20 Ω
Power rating 0.66 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type ERJ-P08J200V

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors